379-032-544-201

Heilind Number:EDA379-032-544-201
Manufacturer:EDAC
Manufacturer Number:379-032-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-544-201

Detailed Description

Introducing our 379-032-544-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and performance. With two rows of copper alloy contacts, it offers a secure and efficient connection for up to 32 positions. The .15-inch pitch and .2-inch row spacing allow for easy installation and compatibility with various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.