379-032-544-202

Heilind Number:EDA379-032-544-202
Manufacturer:EDAC
Manufacturer Number:379-032-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-544-202

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 379-032-544-202. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 32 copper alloy contacts, it offers high-speed data transfer and reliable power delivery, with an amperage rating of 3A. The .15-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation, making it an essential component in your electronics assembly. Explore our range of connectors to find the perfect solution for your connectivity needs.