379-032-544-203

Heilind Number:EDA379-032-544-203
Manufacturer:EDAC
Manufacturer Number:379-032-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-544-203

Detailed Description

Introducing our Card Edge Connector, a sleek and durable essential for seamless PCB connectivity. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only boasts a sleek aesthetic but also offers superior performance. Featuring two rows of copper alloy contacts with a pitch of .15 inches, it ensures reliable and efficient transmission of signals. With a total of 32 positions, it provides ample connectivity options for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the excellence of our Card Edge Connector for seamless board-to-board connections in your projects.