379-032-555-201

Heilind Number:EDA379-032-555-201
Manufacturer:EDAC
Manufacturer Number:379-032-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-555-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. This sleek and durable connector, boasting a striking black color, features a robust housing crafted from UL 94V-0 Thermoplastic Polyester for ultimate safety and reliability. With two rows of precision-engineered contacts made from Copper Alloy, each with a pitch of .15 inches and spaced .2 inches apart, it offers exceptional connectivity for up to 32 positions. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environmental conditions. Trust in this essential component to deliver superior power and signal transmission in your PCB designs.