379-032-555-204

Heilind Number:EDA379-032-555-204
Manufacturer:EDAC
Manufacturer Number:379-032-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-555-204

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .15 inches, it ensures efficient signal transmission. Featuring two rows with 32 positions, it offers ample connectivity options. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for robust and dependable connectivity solutions in your applications.