379-032-555-207

Heilind Number:EDA379-032-555-207
Manufacturer:EDAC
Manufacturer Number:379-032-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-555-207

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a pitch of .15 inches and features two rows with a total of 32 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees longevity and stability even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation, installation is a breeze, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.