379-032-556-201

Heilind Number:EDA379-032-556-201
Manufacturer:EDAC
Manufacturer Number:379-032-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-556-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 379-032-556-201. Designed for high-performance applications, this sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability under various operating conditions. With two rows of copper alloy contacts, each offering a current rating of 3 A, you can enjoy seamless data transfer and power delivery. The precise .15-inch pitch and .2-inch row spacing, along with 32 positions, allow for efficient board-to-board connections. Whether straight or angled, the mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your PCB design with this essential component, available in our extensive lineup of high-quality connectors.