379-032-556-202

Heilind Number:EDA379-032-556-202
Manufacturer:EDAC
Manufacturer Number:379-032-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-556-202

Detailed Description

Introducing our Card Edge Connector, the perfect solution for high-speed and reliable board-to-board connections in electronic devices. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .15 inch pitch and .2 inch row spacing, it allows for seamless data transfer. The 32 positions accommodate multiple connections, making it ideal for complex circuitry. Whether for industrial or consumer electronics, this connector guarantees a secure and efficient link. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand harsh environments. Trust in our Card Edge Connector for seamless connectivity in your next project.