379-032-556-203

Heilind Number:EDA379-032-556-203
Manufacturer:EDAC
Manufacturer Number:379-032-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 379-032-556-203. Designed for precision and durability, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring robustness and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Featuring two rows of copper alloy contacts with a pitch of .15 inches and row spacing of .2 inches, it provides seamless and efficient signal transfer across 32 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver unmatched performance and connectivity for your PCB assemblies.