379-032-556-204

Heilind Number:EDA379-032-556-204
Manufacturer:EDAC
Manufacturer Number:379-032-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-556-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek black connector is built to last, with a durable housing made of UL 94V-0 Thermoplastic Polyester ensuring reliability in any application. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .15 inches, it offers a secure and efficient connection for up to 32 positions. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in the quality and versatility of this essential component for your next project.