379-032-556-207

Heilind Number:EDA379-032-556-207
Manufacturer:EDAC
Manufacturer Number:379-032-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-556-207

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, 379-032-556-207. Designed for optimal power transmission, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 32 positions, it offers reliable and efficient connectivity for your electronic devices. The .15 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our product to deliver seamless board-to-board connectivity, meeting the highest industry standards for performance and reliability. Upgrade your PCB connectivity with confidence.