379-032-556-208

Heilind Number:EDA379-032-556-208
Manufacturer:EDAC
Manufacturer Number:379-032-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-556-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 379-032-556-208. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. The two rows of copper alloy contacts, spaced at .15 in pitch and .2 in row spacing, offer seamless board-to-board connectivity with a total of 32 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for efficient and seamless data transmission in your projects. Explore more top-quality connectors in our extensive range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.