379-032-560-201

Heilind Number:EDA379-032-560-201
Manufacturer:EDAC
Manufacturer Number:379-032-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-560-201

Detailed Description

Upgrade your PCB connectivity with our 379-032-560-201 Card Edge Connector. Designed for high-performance applications, this connector is a reliable and efficient solution for connecting circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With two rows of contacts, each made of high-quality Copper Alloy, and a pitch of .15 inches, it ensures secure and stable connections. The 32 positions allow for ample connectivity options, perfect for complex circuitry. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in our product to deliver optimal performance and longevity in your electronic projects.