379-032-560-203

Heilind Number:EDA379-032-560-203
Manufacturer:EDAC
Manufacturer Number:379-032-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-560-203

Detailed Description

Introducing our 379-032-560-203 Card Edge Connector, a reliable and high-performance solution for connecting PCBs with precision. Designed for seamless integration, this black connector boasts UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With two rows and 32 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .15-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in need of top-notch components or a hobbyist looking for quality connectors, our Card Edge Connector is the perfect choice. Discover the perfect balance of performance and reliability with this essential component.