379-032-560-204

Heilind Number:EDA379-032-560-204
Manufacturer:EDAC
Manufacturer Number:379-032-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-560-204

Detailed Description

Upgrade your PCB connectivity with our 379-032-560-204 Card Edge Connector. Designed for seamless integration, this sleek black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .15 inches, it offers reliable signal transmission for up to 32 positions. The straight mount orientation and row spacing of .2 inches make for easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its performance and elevate your PCB connectivity with this essential component.