379-032-560-207

Heilind Number:EDA379-032-560-207
Manufacturer:EDAC
Manufacturer Number:379-032-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-032-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-032-560-207

Detailed Description

Introducing our Card Edge Connector, the essential link for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts, featuring a .15-inch pitch and .2-inch row spacing, it offers reliable power delivery at an amperage of 3 A. Its 32 positions cater to a wide range of connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Trust in its quality and precision, as it belongs to our meticulously curated selection of connectors under the Products category. Elevate your connectivity experience with our Card Edge Connector.