379-040-520-202

Heilind Number:EDA379-040-520-202
Manufacturer:EDAC
Manufacturer Number:379-040-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-520-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 40 positions each, it offers ample space for multiple connections. The copper alloy contact material guarantees reliable conductivity, while the .15-inch pitch and .2-inch row spacing provide precision in mating. Suitable for straight mounting orientation, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for a variety of environments. Upgrade your PCB connections with this essential component.