379-040-520-203

Heilind Number:EDA379-040-520-203
Manufacturer:EDAC
Manufacturer Number:379-040-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-520-203

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector, meticulously designed for optimum performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts a robust housing that ensures longevity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers unparalleled durability in harsh environments. Featuring two rows with a total of 40 positions, it provides ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient transmission, while the .15-inch pitch and .2-inch row spacing ensure precise alignment. With a current rating of 3 A, it is suitable for various power requirements. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Trust in this Card Edge Connector for seamless and dependable board-to-board connections.