379-040-520-207

Heilind Number:EDA379-040-520-207
Manufacturer:EDAC
Manufacturer Number:379-040-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .15 inches and a row spacing of .2 inches, it offers precise and reliable connections. Supporting up to 40 positions, it is perfect for a wide range of applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your setup with this essential component for seamless and efficient board-to-board connectivity.