379-040-520-208

Heilind Number:EDA379-040-520-208
Manufacturer:EDAC
Manufacturer Number:379-040-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-520-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and a total of 40 positions, it offers ample room for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperature ranges from -40 to 105 °C, it guarantees optimal performance in varied environments. Perfect for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections.