379-040-521-203

Heilind Number:EDA379-040-521-203
Manufacturer:EDAC
Manufacturer Number:379-040-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-521-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and a total of 40 positions, it offers ample room for secure connection. Crafted from robust Copper Alloy, the contacts ensure reliable and efficient power transmission, while the .15-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in this essential component to optimize connectivity and ensure seamless functionality in your projects.