379-040-521-204

Heilind Number:EDA379-040-521-204
Manufacturer:EDAC
Manufacturer Number:379-040-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-521-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable conductivity. Featuring two rows and 40 positions, with a pitch of .15 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it guarantees versatility and durability. Upgrade your connectivity solutions with this essential component.