379-040-521-208

Heilind Number:EDA379-040-521-208
Manufacturer:EDAC
Manufacturer Number:379-040-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-521-208

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in classic black. Designed for seamless integration, it features a double row layout with 40 positions, ensuring efficient data transfer. Constructed from UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety. The Copper Alloy contact material guarantees optimal conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether for industrial or commercial use, this connector promises secure and stable board-to-board connections. Upgrade your connectivity solutions today.