379-040-523-201

Heilind Number:EDA379-040-523-201
Manufacturer:EDAC
Manufacturer Number:379-040-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-523-201

Detailed Description

Enhance your PCB connection setup with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 3 A amperage rating, making it suitable for various electronic applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of Copper Alloy contacts and a pitch of .15 inches, it guarantees efficient signal transmission. Featuring 40 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your setup with this essential component, perfect for seamless board-to-board PCB connections.