379-040-524-208

Heilind Number:EDA379-040-524-208
Manufacturer:EDAC
Manufacturer Number:379-040-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-524-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and impeccable durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 40 positions, it offers ample space for efficient data transfer. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .15 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your connectivity solutions with this essential component.