379-040-540-208

Heilind Number:EDA379-040-540-208
Manufacturer:EDAC
Manufacturer Number:379-040-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-540-208

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows and 40 positions, it offers ample connectivity options, while a pitch of .15 inches ensures precise alignment. The straight mount orientation allows for easy installation, perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in the most demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.