379-040-541-202

Heilind Number:EDA379-040-541-202
Manufacturer:EDAC
Manufacturer Number:379-040-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-541-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration, it offers a total of 40 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .15 inches and a row spacing of .2 inches, this connector is perfect for precise and reliable installations. Its straight mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronics projects with this essential component.