379-040-541-207

Heilind Number:EDA379-040-541-207
Manufacturer:EDAC
Manufacturer Number:379-040-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for streamlined performance. Boasting a sleek black finish, this connector not only blends seamlessly with any setup but also offers reliable functionality. With an amperage rating of 3 A, it ensures efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees a safe and secure connection. Featuring two rows of copper alloy contacts and a pitch of .15 inches, it allows for high-speed data transfer with minimal signal loss. With a total of 40 positions, it provides ample room for your connections, making it perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your connectivity game with this essential component.