379-040-542-202

Heilind Number:EDA379-040-542-202
Manufacturer:EDAC
Manufacturer Number:379-040-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-542-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The connector boasts two rows of copper alloy contacts, providing seamless connectivity. Its .15-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 40 positions offer ample room for connections. Perfect for board-to-board applications, it guarantees secure and stable data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your devices with this essential connector for seamless performance.