379-040-542-204

Heilind Number:EDA379-040-542-204
Manufacturer:EDAC
Manufacturer Number:379-040-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-542-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for precise and reliable performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 40 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures efficient signal transmission while the .15-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your electronic systems with this essential component, guaranteeing optimal performance and longevity.