379-040-544-208

Heilind Number:EDA379-040-544-208
Manufacturer:EDAC
Manufacturer Number:379-040-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-544-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and aesthetic appeal. Featuring two rows of 40 positions each, it offers ample room for secure contact points. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .15 inches and row spacing of .2 inches facilitate precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for prototyping or production, trust in this essential component for seamless board-to-board connectivity. Explore our full range of connectors for all your electronic assembly needs.