379-040-555-202

Heilind Number:EDA379-040-555-202
Manufacturer:EDAC
Manufacturer Number:379-040-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-555-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both aesthetic appeal and safety. With an amperage of 3 A, it offers reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .15 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections with 40 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB setup with this essential connector.