379-040-555-204

Heilind Number:EDA379-040-555-204
Manufacturer:EDAC
Manufacturer Number:379-040-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a generous number of positions (40) spread across two rows, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .15-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Perfect for a variety of applications, from industrial machinery to consumer electronics, it's a must-have component for your connectivity needs. Invest in quality and efficiency with this essential connector.