379-040-555-207

Heilind Number:EDA379-040-555-207
Manufacturer:EDAC
Manufacturer Number:379-040-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-555-207

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a pitch of .15 inches and two rows of 40 positions, it offers seamless integration for your board-to-board connections. The contact material, Copper Alloy, guarantees efficient power transfer, while the 3A amperage capacity meets industry standards for high-performance applications. Whether straight-mount or right-angle, its versatile orientation options cater to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and precision for seamless connectivity every time.