379-040-556-203

Heilind Number:EDA379-040-556-203
Manufacturer:EDAC
Manufacturer Number:379-040-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable use. Featuring two rows of contact points and a pitch of .15 inches, it accommodates up to 40 positions for seamless data transfer. Crafted from premium Copper Alloy, the contacts guarantee optimal conductivity. Designed for straight mounting orientation, it offers easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in this connector for efficient board-to-board connectivity in your electronic systems.