379-040-560-202

Heilind Number:EDA379-040-560-202
Manufacturer:EDAC
Manufacturer Number:379-040-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .15 inches and row spacing of .2 inches, provide efficient signal transfer across 40 positions. Suitable for straight mounting orientation, this connector operates smoothly in a wide temperature range from -40 to 105 °C, making it ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.