379-040-560-207

Heilind Number:EDA379-040-560-207
Manufacturer:EDAC
Manufacturer Number:379-040-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-040-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-040-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any circuit board setup. With a rugged UL 94V-0 thermoplastic polyester housing, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable and low-resistance connections, while the dual-row configuration with 40 positions allows for versatile and efficient data transmission. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, this connector is designed for straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and harsh environments. Trust in its performance for seamless board-to-board connections in your electronic projects.