379-052-521-203

Heilind Number:EDA379-052-521-203
Manufacturer:EDAC
Manufacturer Number:379-052-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-521-203

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a high amperage rating of 3 A and copper alloy contacts, it guarantees secure and efficient power transmission. The 2-row design with 52 positions offers ample connectivity options, while the .15-inch pitch and .2-inch row spacing ensure precise and seamless integration. Suitable for a wide range of applications, this connector is a must-have for any PCB setup. Experience seamless connectivity with our Card Edge Connector.