379-052-521-204

Heilind Number:EDA379-052-521-204
Manufacturer:EDAC
Manufacturer Number:379-052-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row configuration and 52 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure reliable and efficient signal transmission, while the .15-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in varied environments. Whether you're upgrading existing systems or developing new technology, this connector is a must-have for seamless board-to-board connections. Trust in its quality and precision to elevate your electronic designs.