379-052-521-207

Heilind Number:EDA379-052-521-207
Manufacturer:EDAC
Manufacturer Number:379-052-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-521-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and 52 copper alloy contact positions, this connector ensures reliable performance. The .15-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your connectors with this essential component for optimal signal transmission and power distribution.