379-052-521-208

Heilind Number:EDA379-052-521-208
Manufacturer:EDAC
Manufacturer Number:379-052-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-521-208

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a current rating of 3 A and boasts a durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of copper alloy contacts with a pitch of .15 inches and a row spacing of .2 inches, it provides seamless connectivity for your PCB assembly. With 52 positions available, it allows for versatile and efficient board-to-board connections. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your setup with this essential component for high-quality connectivity solutions.