379-052-523-201

Heilind Number:EDA379-052-523-201
Manufacturer:EDAC
Manufacturer Number:379-052-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-523-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a double-row design with a total of 52 positions, offering ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for various environments. The .15-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.