379-052-523-207

Heilind Number:EDA379-052-523-207
Manufacturer:EDAC
Manufacturer Number:379-052-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-523-207

Detailed Description

Enhance connectivity in your devices with this Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black finish, this connector not only offers a modern aesthetic but also delivers high performance with a 3 A amperage rating. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections, even in demanding environments. With two rows and a total of 52 positions, it provides ample room for your circuitry needs. The .15-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.