379-052-540-203

Heilind Number:EDA379-052-540-203
Manufacturer:EDAC
Manufacturer Number:379-052-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 52 copper alloy contacts, it guarantees a reliable connection for your electronic components. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. The .15-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers convenience during installation. Upgrade your connectivity solutions with this essential component.