379-052-541-201

Heilind Number:EDA379-052-541-201
Manufacturer:EDAC
Manufacturer Number:379-052-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 52 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable electrical conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its .15-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for industrial or commercial use, this Card Edge Connector, with a 3A amperage rating, promises high-quality and secure connections. Upgrade your PCB assembly with this essential component.