379-052-541-203

Heilind Number:EDA379-052-541-203
Manufacturer:EDAC
Manufacturer Number:379-052-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-541-203

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 52 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .15 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your connection capabilities with this essential component.