379-052-541-204

Heilind Number:EDA379-052-541-204
Manufacturer:EDAC
Manufacturer Number:379-052-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-541-204

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 52 Copper Alloy contacts, each offering a reliable 3A amperage, it guarantees efficient power transmission. The precise .15-inch pitch and .2-inch row spacing enable secure PCB connections, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an ideal choice for various electronic applications. Upgrade your setup with this essential component for seamless signal transmission.