379-052-541-207

Heilind Number:EDA379-052-541-207
Manufacturer:EDAC
Manufacturer Number:379-052-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black color and is carefully crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 52 positions, this connector offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .15-inch pitch and .2-inch row spacing make for easy and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're a DIY enthusiast or a professional in need of top-notch connectors, this product is sure to meet your requirements with its straight mount orientation and 3A amperage capacity. Trust in its performance and streamline your electronic projects with ease.