379-052-541-208

Heilind Number:EDA379-052-541-208
Manufacturer:EDAC
Manufacturer Number:379-052-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-541-208

Detailed Description

Upgrade your electronics with this high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, it not only looks professional but also ensures reliable performance. Featuring two rows of copper alloy contacts for optimal conductivity, this connector can handle up to 3 A of current, making it suitable for a wide range of applications. The .15-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. With 52 positions available, you'll have plenty of room for all your connections. Whether you're working in a commercial or industrial setting, this connector is built to last, with an operating temperature range of -40 to 105 °C. Trust in its quality and efficiency for all your board-to-board PCB connection needs.