379-052-542-202

Heilind Number:EDA379-052-542-202
Manufacturer:EDAC
Manufacturer Number:379-052-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-052-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-052-542-202

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and durability, this connector features 52 positions across two rows, ensuring ample connectivity for your PCB projects. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both sleek aesthetics and flame-resistant safety. With a contact material of Copper Alloy and a low pitch of .15 inches, it offers reliable signal transmission with minimal interference. Its straight mount orientation and 3A amperage make it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.